Conn IDC Connector HDR 14 POS 2.54mm IDT RA Cable Mount
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 78XX |
| Termination | Through Hole |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |