This 30-position, 2-row right angle male header is rated for 1A and features 30AWG wire/cable gauge. It is available in bulk packaging with 100 units per package. The header is made of copper with nickel and gold plating and has a grey housing color. It is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the 3M 7830-0000PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 7830-0000PR technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Grey |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 78XX |
| Termination | Through Hole |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 7830-0000PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.