60-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male copper contacts with nickel and gold plating, rated for 1A current and operating temperatures from -55°C to 105°C. Through-hole mounting and IDT termination support 30AWG wire. Grey housing, 81.3mm length, 7mm depth. RoHS compliant.
3M 7860-0000PR technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper, Nickel |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 81.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 78XX |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 7860-0000PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.