This 28-contact DIP socket features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a maximum current rating of 1A. The socket operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| RoHS Version | 2002/95/EC |