3M 80-1300-2584-6 technical specifications.
| Type | Shunt |
| Gender | SKT |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 1A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.