Flat Cable Polyvinyl Chloride 60Conductors 26AWG 300V Gray/Red Edge 30.48m/91.44m Roll
3M 80-6100-7282-1 technical specifications.
| Type | Flat Cable |
| Size | 26AWG |
| Number of Conductors | 60 |
| Cable Pitch | 1.27mm |
| Conductor Material | Bare Solid Copper |
| Jacket Color | Gray/Red Edge |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.