Quick Disconnect Terminal 18-22AWG M Bag
3M 80-6105-8820-6 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Tab Size | 4.74mm² |
| Mounting | Cable Mount |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.