Cable Markers Printable Adhesive Polyester Roll
3M 80-6107-3392-7 technical specifications.
| Material | Polyester |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 80-6107-3392-7 to view detailed technical specifications.
No datasheet is available for this part.