This 28AWG round flat cable features 10 conductors with a 1.27mm cable pitch and a maximum outer diameter of 6.9mm. Constructed from tinned copper, the cable is rated for 300V and operates within a temperature range of -20 to 105°C. The jacket is colored black and gray, and the shield is a combination of foil and braid.
3M 80-6108-0195-5 technical specifications.
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 10 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black/Gray |
| Maximum Outer Diameter | 6.9mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 80-6108-0195-5 to view detailed technical specifications.
No datasheet is available for this part.