This 28AWG round flat cable features 14 conductors with a 1.27mm cable pitch and tinned copper conductors. The cable has a maximum outer diameter of 7.9mm and is rated for 300V. It is designed to operate within a temperature range of -20 to 105°C. The jacket is colored black and gray, and the shield type is foil/braid.
3M 80-6108-0201-1 technical specifications.
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 14 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black/Gray |
| Maximum Outer Diameter | 7.9mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 80-6108-0201-1 to view detailed technical specifications.
No datasheet is available for this part.