This 28AWG flat cable features 20 conductors with a cable pitch of 1.27mm and is made from tinned copper. The maximum outer diameter is 8.6mm and the jacket color is black/gray. It has a maximum voltage rating of 300V and operates within a temperature range of -20 to 105°C. The shield type is foil/braid.
3M 80-6108-0211-0 technical specifications.
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 20 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black/Gray |
| Maximum Outer Diameter | 8.6mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 80-6108-0211-0 to view detailed technical specifications.
No datasheet is available for this part.