Round Flat Cable Foil Film/Braid Polyvinyl Chloride 25Conductors 28AWG 9.4mm 300V Black 91.44m Roll
3M 80-6108-0222-7 technical specifications.
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 25 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 9.4mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil Film/Braid |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M 80-6108-0222-7 to view detailed technical specifications.
No datasheet is available for this part.