This 28AWG round flat cable features 34 conductors with a cable pitch of 1.27mm and a maximum outer diameter of 10.4mm. The conductors are made of tinned copper and the jacket is colored black and gray. The cable is rated for a maximum voltage of 300V and operates within a temperature range of -20°C to 105°C. It has a foil and braid shield for electromagnetic interference protection.
3M 80-6108-0227-6 technical specifications.
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 34 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black/Gray |
| Maximum Outer Diameter | 10.4mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 80-6108-0227-6 to view detailed technical specifications.
No datasheet is available for this part.