This 28AWG round flat cable features 37 conductors with a 1.27mm pitch and is made from tinned copper. The cable has a maximum outer diameter of 10.9mm and a maximum voltage rating of 300V. It is designed to operate within a temperature range of -20°C to 105°C and has a foil/braid shield. The cable jacket is colored black and gray.
3M 80-6108-0238-3 technical specifications.
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 37 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black/Gray |
| Maximum Outer Diameter | 10.9mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M 80-6108-0238-3 to view detailed technical specifications.
No datasheet is available for this part.