Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3M
80-6114-2054-0
Datasheet
3M
80-6114-2054-0
Active
Butt Terminal 18-22AWG F 27.43mm Bag
Connectors & Interconnects
Terminals & Terminal Blocks
Connectors & Interconnects
Terminals & Terminal Blocks
Terminals
Butt Terminal 18-22AWG F 27.43mm Bag
Mounting
Cable Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Butt Terminal
Gender
F
Termination Method
Crimp
Body Orientation
Straight
Mounting
Cable Mount
Wire Size
18-22
AWG
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account