7000132178 Tape, 92, Electrical Polyimide Film, Silicone Adhesive, 1in x 36yds, 1 mil, 9 Rolls/Case
3M 80012081065 technical specifications.
| Color | Orange |
| Length | 108foot |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 356°C |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | 92 |
| Thickness | 0.003inch |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.