
The Scotchlok IDC 2-Wire Connector features a brass body with tin plating and a fully insulated design. It has a length of 19.3mm and accepts wire gauges between 16AWG and 22AWG. The connector is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the 3M 80014000808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 80014000808 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Depth | 14.7mm |
| Insulation | Fully Insulated |
| Length | 19.3mm |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Scotchlok™ |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80014000808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
