TAPE COPPER 19.05MMX16.5M
3M 80018000291 technical specifications.
| Length | 54foot |
| Material | Copper |
| Package Quantity | 12 |
| Series | 1245 |
| Thickness | 0.004inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 80018000291 to view detailed technical specifications.
No datasheet is available for this part.