FP-301-3/32-YELLOW-4'-BOX# 3M(TM) Heat Shrink Thin-Wall Tubing FP-301-3/32-Yellow-4`-Box: 48 in length sticks_ 25 per...
Checking distributor stock and pricing after the page loads.
3M 80610785786 technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Box |
| RoHS | Compliant |