FP-301H-1/16-RD# 3M(TM) Heat Shrink Thin-Wall Tubing FP-301H-1/16-RD_ 48 in Length sticks_ 25 sticks per box
3M 80610786529 technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| Length | 1219.2mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS | Compliant |
No datasheet is available for this part.