
Shielded, 36-conductor flat ribbon cable with a 0.05-inch pitch and 1.75-inch ribbon width. Features 28AWG stranded copper conductors (7 x 36) with a black PVC jacket and insulation, and a red first conductor mark. Rated for 300V, operating from -20°C to 105°C. Supplied in bulk packaging with a 300-foot length.
3M 80610802334 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 36 |
| Number of Positions | 36 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Width | 1.75inch |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 37.85lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610802334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
