
Shielded flat ribbon cable featuring 64 conductors, each 28AWG stranded copper (7 x 36), with a 0.05-inch pitch. This PVC-insulated and jacketed cable operates within a -20°C to 105°C temperature range and is rated for 300V. The cable is black with a red first conductor mark, presented on a 300-foot roll.
Sign in to ask questions about the 3M 80610802532 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 80610802532 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 80mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Positions | 64 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3659 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 55.45lb |
| Wire/Cable Diameter | 13.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 80610802532 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
