Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 80611458417 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 80611458417 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 14.98mm |
| Insulation | Non-Insulated |
| Length | 26.92mm |
| Packaging | Box |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 80611458417 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.