Flange Fork Terminal 10-12AWG 26.16mm 8.12mm Tin Carton
Checking distributor stock and pricing after the page loads.
3M 80611466337 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Depth | 8.12mm |
| Length | 26.16mm |
| Packaging | Box |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |