
Singlemode, simplex ST connector featuring a straight, male orientation for free-hanging mounting. Constructed with a resin and metal body, and a metal case, this connector supports a 125µm fiber cladding diameter and a 0.9mm wire/cable diameter. It offers a low insertion loss of 0.2dB and a mating cycle rating of 500. Operating within a temperature range of -10°C to 60°C, the connector is UL94 V-0 flammability rated and has a silver housing color.
Sign in to ask questions about the 3M 8100-YS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8100-YS technical specifications.
| Body Material | Resin, Metal |
| Package/Case | Metal |
| Color | Yellow |
| Fiber Cladding Diameter | 125um |
| Fiber Size | 125 |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Silver |
| Insertion Loss | 0.2dB |
| Insulation Diameter | 2.9mm |
| Lead Length | 3m |
| Length | 3m |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Number of Ports | 6 |
| Orientation | Straight |
| Package Quantity | 60 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Weight | 8.800001oz |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8100-YS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
