
20-position, 2-row shrouded male header with 1.27mm pitch and 2.54mm row spacing. Features gold-plated copper alloy contacts with a 2.34mm post length, rated for 500mA current. Straight, top-entry, through-hole termination with a UL94 V-0 rated black polymer housing. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.34mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.34mm |
| Max Current Rating | 750mA |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 810 |
| Termination | Through Hole |
| Width | 7.87mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
