
This 20-position 2-row rectangular connector features a current rating of 500mA and a maximum current rating of 750mA. It has a gold-plated copper alloy contact and a black housing. The connector is lead-free and RoHS compliant, with a UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 100 pieces.
3M 81020-660303-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 750mA |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81020-660303-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
