
20-position, 2-row straight shrouded header with a 1.27mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 500mA and a maximum of 750mA. This through-hole mount component has a black housing, a solder termination, and operates within a temperature range of -55°C to 105°C. Lead-free and RoHS compliant.
3M 81020-660403-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 81020-660403-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.