20-position, 2-row straight male pin header for board mounting. Features gold-plated copper alloy contacts with a 0.14-inch mating length and 1.27mm pitch. Rated for 500mA current, with a maximum operating temperature of 105°C. Black UL94 V-0 rated housing ensures durability. Surface mount termination with solder connection.
3M 81020-660C07-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 26.92mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81020-660C07-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.