
26-position, 2-row male header connector with a 1.27mm pitch and 0.1-inch row spacing. Features right-angle, through-hole mounting with solder termination. Copper alloy male pin contacts are gold-plated for reliable connectivity, offering a current rating of 500mA and a maximum of 750mA. The black, lead-free housing ensures ROHS compliance.
3M 81026-500203-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Post Length | 1.57mm |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 15.39mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 1.57mm |
| Max Current Rating | 750mA |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81026-500203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.