
26-position, 2-row right-angle male pin header with 1.27mm pitch. Features gold-plated copper alloy contacts and a black UL94 V-0 rated housing. Designed for through-hole mounting with solder termination. Offers a current rating of 500mA, with a maximum of 750mA.
3M 81026-560203-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 26.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 750mA |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81026-560203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.