
This 26-position shrouded header is designed for through-hole mounting and features a maximum current rating of 750mA. The header has a black housing and gold-plated contacts, with a contact mating length of 0.14inch. It is available in a bulk packaging quantity of 100 and is compliant with RoHS regulations. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
3M 81026-650203-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.87mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.73mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81026-650203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.