
This 26-position, 2-row surface mount header has a current rating of 750mA and a pitch of 1.27mm. It is made from copper alloy with a gold plating and features a black housing. The header is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a package quantity of 100, packaged in a tray.
3M 81026-660C07-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 750mA |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81026-660C07-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.