Right-angle, side-entry, shrouded header with 36 positions and 2 rows on a 1.27mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a 500mA current rating and a mating length of 0.14 inches. The black, UL94 V-0 rated housing ensures lead-free and RoHS compliance, operating within a temperature range of -55°C to 105°C. Termination is via solder, with through-hole mounting for secure board-to-board connectivity.
3M 81036-500203-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 15.39mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.08mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 81036-500203-RB to view detailed technical specifications.
No datasheet is available for this part.