36-position, 2-row shrouded header with a 1.27mm pitch and straight, through-hole mounting. Features male pin contacts made of copper alloy with gold plating and a mating length of 0.14 inches. Offers a current rating of 500mA, with a maximum of 750mA, and operates within a temperature range of -55°C to 105°C. The natural colored housing is UL94 V-0 flammability rated.
3M 81036-600201 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 37.1mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Weight | 2lb |
| Width | 7.87mm |
| RoHS | Not Compliant |
No datasheet is available for this part.