36-position, 2-row straight male pin header with a 1.27mm pitch and 0.1inch row spacing. Features copper alloy contacts with gold and tin plating, rated for 500mA to 750mA current. Black UL94 V-0 rated housing, lead-free and RoHS compliant, designed for through-hole mounting and 30AWG wire.
3M 81036-600203-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 750mA |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Through Hole |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 81036-600203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.