
Headers & Wire Housings 36/MHDR/STR/SMT/PST/ 30 AVE/ROHS
3M 81036-600C04-RB technical specifications.
| Color | Black |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81036-600C04-RB to view detailed technical specifications.
No datasheet is available for this part.