36-position, 2-row shrouded header with a 1.27mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts are copper alloy with gold plating, rated for 500mA (max 750mA). Operating temperature range is -55°C to 105°C. Black housing is UL94 V-0 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 81036-660203-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Post Length | 2.34mm |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 37.08mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81036-660203-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
