
40-position, 2-row shrouded header with a 1.27mm pitch, designed for straight, top-entry, surface-mount applications. Features male pin contacts made of copper alloy with gold plating, offering a current rating of 500mA and a mating length of 0.14 inches. Operates within a temperature range of -55°C to 105°C, with a maximum current rating of 750mA. This lead-free, RoHS-compliant component is housed in black, with dimensions of 39.62mm length, 7.87mm width, and 10.3mm height.
3M 81040-600C01-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.62mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 81040-600C01-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
