
40-position, 2-row shrouded header with a 1.27mm pitch, designed for straight, surface-mount termination. Features male pin contacts made of copper alloy with gold plating, offering a current rating of 500mA and a maximum of 750mA. Operates within a temperature range of -55°C to 105°C. Housing is black, and the component is lead-free and RoHS compliant.
3M 81040-600C01-RB-WF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.62mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 81040-600C01-RB-WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
