
This 40-position 2-row surface mount ejector header features a terminal pitch of 1.27mm and a body orientation of straight. It is designed for surface mount applications and has a product length of 39.62mm, depth of 8.79mm, and height of 10.29mm. The header is rated for a maximum current of 0.75A and operates within a temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 39.62 |
| Product Depth (mm) | 8.79 |
| Product Height (mm) | 10.29 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Key/Dual Key |
| Max Current Rating | 0.75A |
| Cage Code | 76381 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |