
This 40-position 2-row shrouded header from 3M features a copper alloy contact material with gold plating and a maximum current rating of 750mA. The header has a black housing and a straight orientation, with a pitch of 0.05inch and a row spacing of 0.1inch. It is designed for through-hole mounting and is available in a 100-pack bulk packaging. The header operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
3M 81040-660301-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.87mm |
| Gender | Male |
| Housing Color | Black |
| Length | 39.62mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81040-660301-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.