
This 50-contact shrouded header features a copper alloy contact material with gold and tin plating, and is rated for 500mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is lead-free and RoHS compliant, and is packaged in quantities of 100. It is available in a through-hole termination and has a pitch of 1.27mm.
3M 81050-600203-RB technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.97mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 810 |
| Termination | Through Hole |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 81050-600203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.