This 50-position 2-row through hole connector features a gold-plated male pin contact with a mating length of 0.14inch and a pitch of 0.05inch. It is available in a 100-pack quantity with a natural housing color and a natural contact color. The connector has a height of 10.3mm, a length of 46mm, and a width of 7.87mm, making it suitable for various applications. It is not RoHS compliant.
Sign in to ask questions about the 3M 81050-600303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 81050-600303 technical specifications.
| Color | Natural |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 46mm |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81050-600303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.