
This 50-position shrouded header features a 2-row configuration with a 0.05inch pitch, suitable for surface mount applications. The header is plated with gold and has a black color. It is available in a package quantity of 450 units, packaged in tape and reel. The contact mating length is 0.14inch, and the contact type is male pin.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |