This 50-contact shrouded ejector header features a HDR gender and 1.27mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 105°C. The header has a center key/dual key polarization type and a maximum current rating of 0.75A. It is available in a straight body orientation with a height of 21.03mm.
3M 81050-660C07-WX technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Dual Key |
| Max Current Rating | 0.75A |
| Height | 21.03mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 81050-660C07-WX to view detailed technical specifications.
No datasheet is available for this part.