
Singlemode fiber optic connector featuring a straight, free-hanging mount with a single position. Constructed with a zinc, metal, and ceramic body, it supports a 126um fiber cladding diameter and 125um fiber size. Rated UL94 V-0 for flammability, this silver-colored, metal-cased connector offers 500 mating cycles and operates within a temperature range of -40°C to 85°C. It is designed for simplex fiber applications with a 2.9mm wire/cable diameter and a 3m lead length.
3M 8106 technical specifications.
| Body Material | Zinc, Metal, Ceramic |
| Package/Case | Metal |
| Fiber Cladding Diameter | 126um |
| Fiber Size | 125 |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Simplex/Duplex | Simplex |
| Weight | 1lb |
| Wire/Cable Diameter | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.