
60-position, 2-row right-angle shrouded header with 1.27mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a 0.14-inch mating length and a 750mA max current rating. Designed for through-hole mounting with solder termination, operating between -55°C and 105°C. Black housing and color, with a 0.1-inch row spacing.
3M 81060-560203-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 26.13mm |
| Gender | Male |
| Housing Color | Black |
| Length | 52.32mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Weight | 2.105lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 81060-560203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.