
This 60-position, 2-row surface mount male pin header features a current rating of 500mA and a length of 52.3mm. The header has a black housing color and is made with copper alloy contacts plated with gold. It is lead-free and RoHS compliant. The contacts have a mating length of 0.14inch and a pitch of 0.05inch, with a row spacing of 0.1inch. The header is available in a package quantity of 100 pieces per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 81060-600C01-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.3mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 81060-600C01-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.