60-position, 2-row shrouded ejector header with 1.27mm pitch and straight, through-hole mounting. Features male pin contacts made of gold-plated copper alloy with a 0.14-inch mating length. Offers a current rating of 500mA, with a maximum operating temperature of 105°C and a minimum of -55°C. Housing color is natural, with overall dimensions of 52.32mm length, 7.87mm width, and 10.3mm height.
Sign in to ask questions about the 3M 81060-650203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 81060-650203 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 52.32mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81060-650203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.